Amphenol 63440-001 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 32 |
| Number of Positions Loaded | 28 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 63440-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.