The Amphenol Minitek MezzSelect Basics+ connector features 28 female socket contacts with a gold plating, housed in a beige-colored, lead-free package. It has a 4.7mm depth and a 32.8mm length, with a pitch of 0.079inch and a row spacing of 0.079inch. This connector is designed for through hole mounting and is available in a bulk packaging quantity of 1000 units.
Amphenol 63440-001LF technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.7mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 32 |
| Number of Positions Loaded | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63440-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.