This 5-position 4-row shrouded header features a 6-position unloaded configuration with a 0.079inch pitch. It is designed for through hole mount and has a gold contact plating. The header is packaged in a rail/tube format with 1000 units per package. It is not radiation hardened and has a beige color.
Amphenol 63440-004LF technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63440-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.