24-position, 2-row socket strip connector with 2mm pitch. Features straight, through-hole mounting and solder termination. Bronze contacts with gold plating ensure reliable connection. Operating temperature range of -55°C to 125°C with a 200V AC / 200.2kV DC voltage rating. Black housing and color.
Amphenol 63453-024 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200.2kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 63453-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.