
This 26-position rectangular connector features a through-hole mount and is rated for 200V with an operating temperature range of -55°C to 125°C. The connector is made from lead-free materials and is compliant with RoHS regulations. It has a pitch of 2mm and a row spacing of 0.079inch, with a total of 26 contacts and positions.
Amphenol 63453-026LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
