
6-position, 2-row female socket strip with 2mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination. Constructed with bronze and copper contacts plated in gold, offering a contact post length of 2.5mm. Operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 200V AC/DC. The black housing is UL94 V-0 flammability rated and the component is lead-free.
Amphenol 63453-106LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
