
10-position, 2-row, 2mm pitch female socket header for board-to-board applications. Features straight, top-entry orientation with solder termination and through-hole mounting. Constructed with bronze and copper contacts, gold plated for enhanced conductivity. Operates within a temperature range of -55°C to 125°C with a maximum voltage rating of 200V AC/DC. Housing is black and lead-free.
Amphenol 63453-110LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-110LF to view detailed technical specifications.
No datasheet is available for this part.