16-position, 2-row shrouded socket header with 2mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination and female socket contacts. Constructed with bronze contacts and gold plating, housed in black. Operates within a -55°C to 125°C temperature range, with a maximum voltage rating of 200V AC and 200.2kV DC.
Amphenol 63453-116 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 16.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200.2kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 63453-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.