
16-position, 2-row female socket header with 2mm pitch, straight orientation, and top entry. Features bronze and copper contacts with gold plating, a black housing, and solder termination. Rated for 200V AC maximum operating voltage and operates between -55°C and 125°C. Supplied in a tube with 2000 units per package.
Amphenol 63453-116LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-116LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
