Amphenol 63453-116TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 16.8mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-116TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.