18-position, 2-row socket strip with 2mm pitch, straight, through-hole mounting. Features female socket contacts made of bronze with gold plating, suitable for solder termination. Operates within a temperature range of -55°C to 125°C with a maximum AC voltage rating of 200V. Housing is black, with a depth of 4.2mm and length of 18.8mm.
Amphenol 63453-118 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 63453-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.