
2mm pitch female socket strip connector with 24 positions and 2 rows, featuring straight, through-hole mounting and solder termination. Bronze contacts with gold plating ensure reliable connectivity, housed in black for durability. Operating temperature range of -55°C to 125°C and a maximum voltage rating of 200V AC. Lead-free and RoHS compliant, packaged in tubes.
Amphenol 63453-124LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-124LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
