Amphenol 63453-124TRLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 24.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-124TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.