
48-position, 2-row female socket strip with 2mm pitch and straight, top-entry orientation. Features gold-plated bronze female socket contacts and a black housing. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 200V. Lead-free and RoHS compliant.
Amphenol 63453-148LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.2mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63453-148LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.