Amphenol 63636-005LF technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 63636-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.