Amphenol 63657-005LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| Manufacturer Series | 63657 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 63657-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.