Amphenol 63721-101 technical specifications.
| Contact Plating | Gold, Copper |
| Depth | 19.8mm |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 11.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63721-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.