Amphenol 63734-101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 1 |
| Number of Rows | 5 |
| Package Quantity | 408 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63734-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.