Amphenol 63735-101 technical specifications.
| Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metral® |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63735-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.