Amphenol 63740-102 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 11.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63740-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.