Amphenol 63743-2008LF technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63743-2008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.