Amphenol 63743-5011LF technical specifications.
| Contact Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63743-5011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.