Amphenol 63783-103 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 6 |
| Number of Positions Loaded | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63783-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.