Amphenol 63784-1018 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63784-1018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.