Male straight backplane connector with 90 loaded positions out of 108 total positions, featuring an 8-row configuration and 2mm pitch. Contacts are copper alloy with gold plating, rated for 1A current. This shielded connector utilizes press-fit termination and has a straight, through-hole mounting orientation. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol 63784-1033 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 24.15mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Positions Loaded | 90 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® 1000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63784-1033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.