
This backplane connector features a bronze contact material and is available in rail or tube packaging. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and has a termination type of press-fit.
Amphenol 63784-A001 technical specifications.
| Contact Material | Bronze |
| Depth | 24.15mm |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63784-A001 to view detailed technical specifications.
No datasheet is available for this part.
