Amphenol 63786-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Metral® |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63786-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.