This 60-contact shrouded header has a terminal pitch of 2.54mm and is designed for through hole mounting. It features a straight body orientation and a termination method of solder. The product measures 73.66mm in length, 8.84mm in depth, and 19.05mm in height, with a row spacing of 2.54mm and a product length of 73.66mm.
Amphenol 64111-G30-26-0750 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 73.66 |
| Product Depth (mm) | 8.84 |
| Product Height (mm) | 19.05 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 64111-G30-26-0750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.