30-position shrouded header with a 2.54mm pitch, featuring straight, top-entry, through-hole mounting for solder termination. This male pin connector utilizes bronze contacts with gold (GXT) plating and a mating length of 0.318 inches, offering a 3.05mm contact post length. Operating within a -65°C to 125°C temperature range, it supports a maximum AC voltage rating of 1kV. The natural colored housing is constructed from black material, with a row spacing of 0.1 inches and overall dimensions of 47.76mm length and 13.08mm depth.
Amphenol 64991-G15-4LF technical specifications.
Download the complete datasheet for Amphenol 64991-G15-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.