Shrouded header, straight orientation, 40 positions, 2.54mm pitch, 2 rows, 0.1 inch row spacing. Features male pin contacts made of bronze with gold, GXT plating and a mating length of 0.318 inches. Contact post length is 3.05mm. Housing color is black, with natural color for the component. Maximum operating temperature is 125°C, minimum is -65°C, with a 1kV AC voltage rating. Through-hole mount, solder termination, and RoHS compliant.
Amphenol 64991-G20-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 60.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G20-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.