40-position shrouded header with straight, top-entry, through-hole mounting. Features 2 rows with 2.54mm pitch and 0.1inch row spacing. Male pin contacts are made of bronze with gold, GXT plating and a mating length of 0.318 inches. Operates within a temperature range of -65°C to 125°C with a 1kV AC voltage rating. Housing is black, and the component is supplied in tray packaging.
Amphenol 64991-G20-4RLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 60.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G20-4RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.