60-position, 2-row shrouded header connector with a 2.54mm pitch. Features straight, male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.318 inches. Designed for through-hole mounting with solder termination and a straight orientation. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1kV. Housing is black with a natural color for the component.
Amphenol 64991-G30-4RLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 85.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G30-4RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.