
Shrouded header with 18 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with Gold, GXT plating offer a mating length of 0.318 inches. This straight, through-hole mount connector has a solder termination and a maximum operating temperature of 125°C. The black housing is natural in color, with a depth of 13.08mm and a length of 32.52mm.
Amphenol 64991-S09-4RLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 32.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S09-4RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.