30-position, 2-row shrouded header with straight, top entry, thru-hole mounting. Features 2.54mm pitch and 0.1 inch row spacing. Bronze male pin contacts with Gold, GXT plating and 3.05mm post length. Rated for 1kV AC max operating voltage and operates between -65°C and 125°C. Natural color housing with black shroud, 47.76mm length, and 13.08mm depth. Solder termination, RoHS compliant, and supplied in tray packaging.
Amphenol 64991-S15-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 47.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 285 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S15-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.