Shrouded header, 36 positions, 2.54mm pitch, straight orientation, top entry, through-hole mount. Features male pin contacts made of bronze with gold (GXT) plating, 3.05mm contact post length, and 0.318-inch mating length. Operates within a temperature range of -65°C to 125°C, with a maximum AC voltage rating of 1kV. Housing is black, contact material is natural, and termination is solder.
Amphenol 64991-S18-4R technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 55.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64991-S18-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.