48-position, 2-row shrouded header with a 2.54mm pitch, designed for straight, top-entry, through-hole solder termination. Features male pin contacts made of bronze with gold (GXT) plating, offering a mating length of 0.318 inches and a post length of 3.05mm. Operates within a temperature range of -65°C to 125°C and boasts a maximum AC voltage rating of 1kV. The natural colored housing is black, with overall dimensions of 70.62mm length and 13.08mm depth. This RoHS compliant component is supplied in tray packaging.
Amphenol 64991-S24-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 70.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 190 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S24-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.