50-position shrouded header with straight, top-entry, through-hole mounting. Features 2.54mm pitch and 0.1inch row spacing. Male pin contacts are made of bronze with Gold, GXT plating, rated for 3A current and 1kV voltage. Operates across a -65°C to 125°C temperature range. Housing is natural colored with black accents.
Amphenol 64991-S25-3RLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 73.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S25-3RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.