This connector features 62 bronze contacts with gold plating, arranged in a straight row with a 2.54mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is not radiation hardened and is not RoHS compliant. It is available in a 135-piece tray packaging and has a length of 88.4mm and a depth of 13.08mm.
Amphenol 64991-S31-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 88.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 135 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64991-S31-4 to view detailed technical specifications.
No datasheet is available for this part.