
This BergCon connector features 62 bronze contacts with gold plating, a contact mating length of 8.08mm, and a contact post length of 3.05mm. It has a black housing and measures 88.4mm in length, 13.08mm in depth, and is available in a 135-piece tray. The connector operates between -65°C and 125°C and is rated for up to 1kV AC. It is not radiation hardened and is not RoHS compliant.
Amphenol 64991-S31-4R technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 88.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 135 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64991-S31-4R to view detailed technical specifications.
No datasheet is available for this part.