
This BergCon connector features 64 bronze contacts with gold plating, a contact mating length of 8.08mm, and a contact post length of 3.05mm. It has a black housing and measures 90.94mm in length, 13.08mm in depth, and 2.54mm in pitch. The connector is rated for operation between -65°C and 125°C and has a maximum voltage rating of 1kV AC. It is available in a tray packaging with 135 pieces per package.
Amphenol 64991-S32-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 90.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 135 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64991-S32-4 to view detailed technical specifications.
No datasheet is available for this part.