Shrouded header, 72 positions, 2.54mm pitch, straight orientation, male pin contact type, bronze contact material with gold (GXT) plating, and 3.05mm contact post length. Features a 13.08mm depth, 101.1mm length, and 2 rows with 0.1inch row spacing. Operates within a -65°C to 125°C temperature range and supports a 1kV AC voltage rating. Through-hole mounting with solder termination, natural color housing, and black housing color. RoHS compliant and supplied in tray packaging.
Amphenol 64991-S36-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 101.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S36-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.