
This 12-position right angle male pin connector features a 0.1inch pitch and is rated for 1kV AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is designed for through hole mounting and is available in a tray packaging.
Amphenol 64992-G06-5LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 19.3mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 64992-G06-5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.