This 12-contact connector features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The connector is packaged in a tray for easy handling and is not radiation hardened. It is not compliant with RoHS regulations.
Amphenol 64992-G06-5R technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-G06-5R to view detailed technical specifications.
No datasheet is available for this part.