This 36-contact, 2-row through-hole connector features gold plating and a 2.54mm pitch. It is available in a tray packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination.
Amphenol 64992-G18-5R technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-G18-5R to view detailed technical specifications.
No datasheet is available for this part.