This 40-position 2-row through-hole connector features black color and gold contact plating. It has a contact mating length of 0.318inch and is terminated with solder. The connector is packaged in a tray and is not RoHS compliant due to containing lead.
Amphenol 64992-G20-5 technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 64992-G20-5 to view detailed technical specifications.
No datasheet is available for this part.