This 54-contact DIP connector features a 2.54mm pitch and is designed for through-hole mounting. The connector has a gold plating for reliable electrical connections. It is available in a tray packaging format. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 64992-G27-5LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-G27-5LF to view detailed technical specifications.
No datasheet is available for this part.