
This right angle connector features a bronze contact material with gold plating, suitable for high-reliability applications. It is available in a tray packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is not RoHS compliant and has a maximum voltage rating of 1kV AC.
Amphenol 64992-G36-5LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Housing Color | Black |
| Length | 101.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 64992-G36-5LF to view detailed technical specifications.
No datasheet is available for this part.