This 80-position 2-row through-hole male pin header features a 0.1inch pitch and is plated with gold. It is packaged in a tray and has a contact mating length of 0.318inch. The header is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications where a through-hole mounting style is required.
Amphenol 64992-G40-5 technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 64992-G40-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.