This connector features 84 contacts, arranged in 2 rows, with a 2.54mm pitch. It is packaged in a tray and has a gold contact plating. The termination is via solder. This component is not radiation hardened and is not RoHS compliant.
Amphenol 64992-G42-5LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-G42-5LF to view detailed technical specifications.
No datasheet is available for this part.