The 64992-S09-5LF connector features 18 contacts arranged in a 2x2 configuration, with a 2.54mm pitch and through hole mount. It is plated with gold and packaged in a tray. The connector is not radiation hardened and is not RoHS compliant. It is terminated with solder.
Amphenol 64992-S09-5LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-S09-5LF to view detailed technical specifications.
No datasheet is available for this part.